52124-1 | |
---|---|
DigiKey Part Number | A113870-ND |
Manufacturer | |
Manufacturer Product Number | 52124-1 |
Description | CONN RING CIRC 22-26AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52124-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.765" (19.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.39200 | ¥93.92 |
25 | ¥9.11280 | ¥227.82 |
50 | ¥9.01920 | ¥450.96 |
100 | ¥8.37150 | ¥837.15 |
250 | ¥8.23280 | ¥2,058.20 |
500 | ¥8.14298 | ¥4,071.49 |