520971-1 | |
---|---|
DigiKey Part Number | A111257TR-ND - Tape & Reel (TR) A111257CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 520971-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 520971-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.160" (2.79mm ~ 4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥3.22800 | ¥80.70 |
50 | ¥3.16080 | ¥158.04 |
100 | ¥2.70180 | ¥270.18 |
250 | ¥2.43140 | ¥607.85 |
500 | ¥2.29628 | ¥1,148.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥2.01263 | ¥3,622.73 |
3,600 | ¥1.99911 | ¥7,196.80 |
5,400 | ¥1.79650 | ¥9,701.10 |
12,600 | ¥1.67172 | ¥21,063.67 |