51875-1 | |
---|---|
DigiKey Part Number | A136197-ND |
Manufacturer | |
Manufacturer Product Number | 51875-1 |
Description | CONN SPADE TERM 22-26AWG #6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 51875-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.471" (11.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.135" (3.43mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.38700 | ¥13.87 |
25 | ¥1.37920 | ¥34.48 |
50 | ¥1.36280 | ¥68.14 |
100 | ¥1.25940 | ¥125.94 |
250 | ¥1.03508 | ¥258.77 |
500 | ¥1.01226 | ¥506.13 |