5179031-3 | |
---|---|
DigiKey Part Number | A115337-ND |
Manufacturer | |
Manufacturer Product Number | 5179031-3 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5179031-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm, 20mm | |
Height Above Board | 0.299" (7.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.40000 | ¥56.40 |
10 | ¥49.14400 | ¥491.44 |
25 | ¥47.85000 | ¥1,196.25 |
50 | ¥46.55620 | ¥2,327.81 |
100 | ¥43.71060 | ¥4,371.06 |
250 | ¥43.45188 | ¥10,862.97 |
600 | ¥40.86553 | ¥24,519.32 |
1,200 | ¥36.46863 | ¥43,762.36 |