51494-1 | |
---|---|
DigiKey Part Number | A24668-ND |
Manufacturer | |
Manufacturer Product Number | 51494-1 |
Description | CONN SHV JACK STR SOLDER |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Jack, Male Pin Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | RG-59, 62 | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | - | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 200°C | |
Voltage Rating | 5000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.00000 | ¥266.00 |
10 | ¥247.75500 | ¥2,477.55 |