5120528-2 | |
---|---|
DigiKey Part Number | A111227TR-ND - Tape & Reel (TR) A111227CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5120528-2 |
Description | CONN RCPT 84POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120528-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 84 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 8mm, 9mm, 10mm | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.33000 | ¥61.33 |
10 | ¥53.44600 | ¥534.46 |
25 | ¥52.04040 | ¥1,301.01 |
50 | ¥50.63480 | ¥2,531.74 |
100 | ¥47.54050 | ¥4,754.05 |
250 | ¥47.25892 | ¥11,814.73 |
500 | ¥44.44592 | ¥22,222.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥34.81468 | ¥45,259.08 |