5111595-9 | |
---|---|
DigiKey Part Number | A115283-ND |
Manufacturer | |
Manufacturer Product Number | 5111595-9 |
Description | CONN IDC 40POS VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Ribbon Cable Connector Black IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5111595-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 40 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | 0.075" (1.91mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
70 | ¥80.47714 | ¥5,633.40 |
140 | ¥74.56671 | ¥10,439.34 |
350 | ¥74.11226 | ¥25,939.29 |
700 | ¥71.38413 | ¥49,968.89 |