50836 | |
---|---|
DigiKey Part Number | 50836-ND |
Manufacturer | |
Manufacturer Product Number | 50836 |
Description | CONN RING CIRC 16-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 50836 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.855" (21.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Orange | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.055" ~ 0.135" (1.40mm ~ 3.43mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.21000 | ¥58.21 |
10 | ¥50.72800 | ¥507.28 |
25 | ¥49.39360 | ¥1,234.84 |
50 | ¥48.06020 | ¥2,403.01 |
100 | ¥45.12270 | ¥4,512.27 |
250 | ¥44.85540 | ¥11,213.85 |
500 | ¥42.18542 | ¥21,092.71 |
1,000 | ¥37.64655 | ¥37,646.55 |