50834 | |
---|---|
DigiKey Part Number | A122627-ND |
Manufacturer | |
Manufacturer Product Number | 50834 |
Description | CONN RING CIRC 16-18AWG #4 CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 50834 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.672" (17.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Orange | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.055" ~ 0.135" (1.40mm ~ 3.43mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.94000 | ¥53.94 |
10 | ¥47.27200 | ¥472.72 |
25 | ¥46.03720 | ¥1,150.93 |
50 | ¥45.04720 | ¥2,252.36 |
100 | ¥42.32400 | ¥4,232.40 |
250 | ¥42.07656 | ¥10,519.14 |
500 | ¥39.35402 | ¥19,677.01 |
1,000 | ¥35.14642 | ¥35,146.42 |