5050871-8 | |
---|---|
DigiKey Part Number | A32892-ND |
Manufacturer | |
Manufacturer Product Number | 5050871-8 |
Description | CONN PIN RCPT .042-.049 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.042" ~ 0.049" (1.07mm ~ 1.24mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5050871-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.288" (7.32mm) | |
Accepts Pin Diameter | 0.042" ~ 0.049" (1.07mm ~ 1.24mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.101" ~ 0.103" (2.57mm ~ 2.62mm) | |
Flange Diameter | 0.118" (3.00mm) | |
Tail Diameter | - | |
Socket Depth | 0.275" (6.99mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.27700 | ¥42.77 |
25 | ¥4.25920 | ¥106.48 |
50 | ¥4.15260 | ¥207.63 |
100 | ¥3.56220 | ¥356.22 |
250 | ¥3.22220 | ¥805.55 |
500 | ¥3.04322 | ¥1,521.61 |
2,000 | ¥2.66733 | ¥5,334.66 |
4,000 | ¥2.63151 | ¥10,526.04 |