5-929080-5 | |
---|---|
DigiKey Part Number | 17-5-929080-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-929080-5 |
Description | 2POS,MQS,REC HSG,GREEN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.97300 | ¥59.73 |
25 | ¥5.73080 | ¥143.27 |
50 | ¥5.61040 | ¥280.52 |
100 | ¥5.36610 | ¥536.61 |
250 | ¥4.87856 | ¥1,219.64 |
500 | ¥4.39076 | ¥2,195.38 |
1,000 | ¥3.90280 | ¥3,902.80 |
2,500 | ¥3.53695 | ¥8,842.38 |