5-66506-3 | |
---|---|
DigiKey Part Number | 5-66506-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-66506-3 |
Description | 20DF CONT PIN CRMP SNAP |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-66506-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Signal, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |