5-583616-4 | |
---|---|
DigiKey Part Number | 5-583616-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-583616-4 |
Description | TERM EDGE TWIN LF 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 24-28 AWG Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.38440 | ¥31,922.00 |