5-316089-1 | |
---|---|
DigiKey Part Number | A125179-ND |
Manufacturer | |
Manufacturer Product Number | 5-316089-1 |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-316089-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
10 | ¥3.09600 | ¥30.96 |
25 | ¥3.08680 | ¥77.17 |
50 | ¥3.00840 | ¥150.42 |
150 | ¥2.58047 | ¥387.07 |
300 | ¥2.33400 | ¥700.20 |
600 | ¥2.28270 | ¥1,369.62 |