5-192043-0 | |
---|---|
DigiKey Part Number | A136179-ND |
Manufacturer | |
Manufacturer Product Number | 5-192043-0 |
Description | CONTACT FEMALE BAND POWER TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Tin Power Female Band |
Datasheet | Datasheet |
EDA/CAD Models | 5-192043-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥43.20841 | ¥1,080,210.25 |