5-1747147-4 | |
---|---|
DigiKey Part Number | A120715-ND |
Manufacturer | |
Manufacturer Product Number | 5-1747147-4 |
Description | CONN RCPT 4POS 0.4 GOLD PCB |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.400" (10.16mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-1747147-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.551" (14.00mm) | |
Contact Length - Post | 0.150" (3.81mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Board Lock | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Applications | - | |
Insulation Material | Polyester, Glass Filled | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11 | ¥138.74545 | ¥1,526.20 |
33 | ¥135.05364 | ¥4,456.77 |
55 | ¥128.41036 | ¥7,062.57 |
110 | ¥115.86500 | ¥12,745.15 |
275 | ¥115.12684 | ¥31,659.88 |
550 | ¥100.36709 | ¥55,201.90 |