5-1437720-5 | |
---|---|
DigiKey Part Number | 5-1437720-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-1437720-5 |
Description | CONTACT PIN 24AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24 AWG Size Crimp AuCoNiP |
Datasheet | Datasheet |
EDA/CAD Models | 5-1437720-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | AuCoNiP | |
Contact Finish Thickness | 157.5µin (4.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.44900 | ¥94.49 |
25 | ¥9.09640 | ¥227.41 |
50 | ¥9.00940 | ¥450.47 |
100 | ¥8.13020 | ¥813.02 |
250 | ¥7.86664 | ¥1,966.66 |
500 | ¥7.16338 | ¥3,581.69 |
1,000 | ¥6.41629 | ¥6,416.29 |
2,500 | ¥5.97680 | ¥14,942.00 |