5-1437402-1 | |
---|---|
DigiKey Part Number | 5-1437402-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-1437402-1 |
Description | CONN TERM BLK BUSHING BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing For RSB6, SSB6, SSB7 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bushing | |
Number of Positions | - | |
For Use With/Related Products | RSB6, SSB6, SSB7 Series | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥1.19224 | ¥35,767.20 |