5-1105151-1 | |
---|---|
DigiKey Part Number | 5-1105151-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-1105151-1 |
Description | CONTACT H.D. CRIMP SOCKET 5AWG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 5 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 5-1105151-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 5 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥85.81790 | ¥51,490.74 |