5-103975-5 | |
---|---|
DigiKey Part Number | A34953-ND |
Manufacturer | |
Manufacturer Product Number | 5-103975-5 |
Description | CONN RCPT 6POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103975-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥15.51750 | ¥62.07 |
12 | ¥14.18250 | ¥170.19 |
36 | ¥13.76056 | ¥495.38 |
72 | ¥13.62028 | ¥980.66 |
108 | ¥12.64231 | ¥1,365.37 |
252 | ¥12.43298 | ¥3,133.11 |
504 | ¥11.31552 | ¥5,703.02 |
1,008 | ¥10.12804 | ¥10,209.06 |
2,520 | ¥9.35970 | ¥23,586.44 |