5-103961-5 | |
---|---|
DigiKey Part Number | A115225-ND |
Manufacturer | |
Manufacturer Product Number | 5-103961-5 |
Description | CONN RCPT 6POS IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103961-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥20.88600 | ¥208.86 |
25 | ¥20.78080 | ¥519.52 |
50 | ¥20.56720 | ¥1,028.36 |
100 | ¥18.87190 | ¥1,887.19 |
250 | ¥18.76564 | ¥4,691.41 |
756 | ¥17.06923 | ¥12,904.34 |
1,512 | ¥15.26692 | ¥23,083.58 |
3,024 | ¥14.10069 | ¥42,640.49 |