5-103958-8 | |
---|---|
DigiKey Part Number | A34204-ND |
Manufacturer | |
Manufacturer Product Number | 5-103958-8 |
Description | CONN RCPT 9POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103958-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥28.03500 | ¥56.07 |
24 | ¥24.96792 | ¥599.23 |
48 | ¥24.84146 | ¥1,192.39 |
72 | ¥24.58611 | ¥1,770.20 |
120 | ¥22.16575 | ¥2,659.89 |
264 | ¥22.03833 | ¥5,818.12 |
504 | ¥20.38230 | ¥10,272.68 |
1,008 | ¥18.21665 | ¥18,362.38 |
2,520 | ¥16.81540 | ¥42,374.81 |