5-103957-8 | |
---|---|
DigiKey Part Number | A34205-ND |
Manufacturer | |
Manufacturer Product Number | 5-103957-8 |
Description | CONN RCPT 9POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103957-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥14.73500 | ¥29.47 |
24 | ¥13.13208 | ¥315.17 |
48 | ¥13.06563 | ¥627.15 |
72 | ¥12.93278 | ¥931.16 |
120 | ¥11.86658 | ¥1,423.99 |
264 | ¥11.79973 | ¥3,115.13 |
504 | ¥11.73677 | ¥5,915.33 |