5-103956-8 | |
---|---|
DigiKey Part Number | A34206-ND |
Manufacturer | |
Manufacturer Product Number | 5-103956-8 |
Description | CONN RCPT 9POS IDC 22-26AWG TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103956-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥20.52500 | ¥41.05 |
24 | ¥18.28042 | ¥438.73 |
48 | ¥18.18646 | ¥872.95 |
72 | ¥18.00111 | ¥1,296.08 |
120 | ¥16.51608 | ¥1,981.93 |
264 | ¥16.42333 | ¥4,335.76 |
504 | ¥14.93891 | ¥7,529.21 |
1,008 | ¥13.36146 | ¥13,468.35 |
2,520 | ¥12.34080 | ¥31,098.82 |