444082-2 | |
---|---|
DigiKey Part Number | A108297TR-ND - Tape & Reel (TR) A108297CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 444082-2 |
Description | CONN TERM WTB 24AWG NICKEL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | WTB Nickel Terminal Connector 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 444082-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.051" (1.30mm) | |
Insulation Diameter | 0.053" (1.35mm) | |
Length - Overall | 0.173" (4.39mm) | |
Wire Gauge | 24 AWG | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.70600 | ¥7.06 |
25 | ¥0.65360 | ¥16.34 |
50 | ¥0.62060 | ¥31.03 |
100 | ¥0.58780 | ¥58.78 |
250 | ¥0.54712 | ¥136.78 |
500 | ¥0.51558 | ¥257.79 |
1,000 | ¥0.48848 | ¥488.48 |
2,500 | ¥0.45249 | ¥1,131.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.36391 | ¥5,458.65 |
30,000 | ¥0.32525 | ¥9,757.50 |
75,000 | ¥0.28203 | ¥21,152.25 |