42802-1 | |
---|---|
DigiKey Part Number | A27881-ND |
Manufacturer | |
Manufacturer Product Number | 42802-1 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42802-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | 2 Tabs | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.04600 | ¥30.46 |
25 | ¥3.03120 | ¥75.78 |
50 | ¥2.96860 | ¥148.43 |
100 | ¥2.53770 | ¥253.77 |
250 | ¥2.28396 | ¥570.99 |
500 | ¥2.15720 | ¥1,078.60 |
1,000 | ¥1.89064 | ¥1,890.64 |
3,000 | ¥1.87799 | ¥5,633.97 |