42751-3 | |
---|---|
DigiKey Part Number | A137008TR-ND - Tape & Reel (TR) A137008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42751-3 |
Description | CONN RING CIRC 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42751-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.046" (26.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.120" ~ 0.180" (3.05mm ~ 4.57mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.39720 | ¥59.93 |
50 | ¥2.34800 | ¥117.40 |
100 | ¥2.00650 | ¥200.65 |
250 | ¥1.80552 | ¥451.38 |
500 | ¥1.70518 | ¥852.59 |
1,000 | ¥1.49459 | ¥1,494.59 |
2,500 | ¥1.48453 | ¥3,711.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.33408 | ¥10,672.64 |
16,000 | ¥1.24143 | ¥19,862.88 |