42486-1 | |
---|---|
DigiKey Part Number | A27711TR-ND - Tape & Reel (TR) A27711CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42486-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42486-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.80500 | ¥8.05 |
25 | ¥0.74880 | ¥18.72 |
50 | ¥0.71100 | ¥35.55 |
100 | ¥0.67160 | ¥67.16 |
250 | ¥0.62560 | ¥156.40 |
500 | ¥0.58946 | ¥294.73 |
1,000 | ¥0.55860 | ¥558.60 |
2,500 | ¥0.51738 | ¥1,293.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.53182 | ¥3,190.92 |
12,000 | ¥0.51445 | ¥6,173.40 |