42282-2 | |
---|---|
DigiKey Part Number | A36374-ND |
Manufacturer | |
Manufacturer Product Number | 42282-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42282-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.160" (3.05mm ~ 4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥2.32840 | ¥58.21 |
50 | ¥2.29880 | ¥114.94 |
100 | ¥2.12470 | ¥212.47 |
250 | ¥1.74640 | ¥436.60 |
500 | ¥1.64918 | ¥824.59 |
1,000 | ¥1.53285 | ¥1,532.85 |
3,000 | ¥1.48433 | ¥4,452.99 |