42169-2 | |
---|---|
DigiKey Part Number | A100621TR-ND - Tape & Reel (TR) A100621CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42169-2 |
Description | CONN SPADE TERM 14-18AWG #10 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 42169-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.745" (18.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | - | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.23300 | ¥22.33 |
25 | ¥2.22640 | ¥55.66 |
50 | ¥2.19860 | ¥109.93 |
100 | ¥2.03110 | ¥203.11 |
250 | ¥1.66956 | ¥417.39 |
500 | ¥1.57694 | ¥788.47 |
1,000 | ¥1.46561 | ¥1,465.61 |
2,500 | ¥1.41924 | ¥3,548.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.15024 | ¥11,502.40 |
30,000 | ¥1.14804 | ¥34,441.20 |