41343 | |
---|---|
DigiKey Part Number | A100607TR-ND - Tape & Reel (TR) A100607CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41343 |
Description | CONN SPADE TERM 16-20AWG #8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 41343 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.275" (6.99mm) | |
Length - Overall | 0.657" (16.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.175" (4.45mm) | |
Length - Termination | 0.288" (7.32mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.72400 | ¥17.24 |
25 | ¥1.71760 | ¥42.94 |
50 | ¥1.69620 | ¥84.81 |
100 | ¥1.56810 | ¥156.81 |
250 | ¥1.28860 | ¥322.15 |
500 | ¥1.21702 | ¥608.51 |
1,000 | ¥1.13115 | ¥1,131.15 |
2,500 | ¥1.09535 | ¥2,738.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.88774 | ¥13,316.10 |
30,000 | ¥0.88604 | ¥26,581.20 |