4-641436-5 | |
---|---|
DigiKey Part Number | A113712-ND |
Manufacturer | |
Manufacturer Product Number | 4-641436-5 |
Description | CONN PLUG 15POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Plug Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-641436-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 15 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.21000 | ¥36.21 |
10 | ¥32.28900 | ¥322.89 |
25 | ¥32.12680 | ¥803.17 |
50 | ¥31.79660 | ¥1,589.83 |
100 | ¥28.66620 | ¥2,866.62 |
250 | ¥28.50180 | ¥7,125.45 |
500 | ¥26.36004 | ¥13,180.02 |
1,000 | ¥23.55927 | ¥23,559.27 |
2,500 | ¥21.74702 | ¥54,367.55 |