4-640620-4 | |
---|---|
DigiKey Part Number | A31062-ND |
Manufacturer | |
Manufacturer Product Number | 4-640620-4 |
Description | CONN RCPT 14POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640620-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.15000 | ¥171.50 |
25 | ¥17.06320 | ¥426.58 |
50 | ¥16.88920 | ¥844.46 |
100 | ¥15.49600 | ¥1,549.60 |
250 | ¥15.40880 | ¥3,852.20 |
500 | ¥14.01594 | ¥7,007.97 |
1,000 | ¥12.53604 | ¥12,536.04 |
2,500 | ¥11.57842 | ¥28,946.05 |