4-640601-0 | |
---|---|
DigiKey Part Number | A31624-ND |
Manufacturer | |
Manufacturer Product Number | 4-640601-0 |
Description | CONN RCPT 10POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640601-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.63700 | ¥86.37 |
25 | ¥8.31800 | ¥207.95 |
50 | ¥8.23600 | ¥411.80 |
100 | ¥7.43230 | ¥743.23 |
250 | ¥7.19180 | ¥1,797.95 |
500 | ¥6.54880 | ¥3,274.40 |
1,000 | ¥5.86582 | ¥5,865.82 |
2,500 | ¥5.46405 | ¥13,660.12 |