4-640443-5 | |
---|---|
DigiKey Part Number | A30956-ND |
Manufacturer | |
Manufacturer Product Number | 4-640443-5 |
Description | CONN RCPT 15POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640443-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.52500 | ¥105.25 |
25 | ¥10.13400 | ¥253.35 |
50 | ¥10.03560 | ¥501.78 |
100 | ¥9.05620 | ¥905.62 |
250 | ¥8.76216 | ¥2,190.54 |
500 | ¥7.97910 | ¥3,989.55 |
1,000 | ¥7.14688 | ¥7,146.88 |
2,500 | ¥6.65736 | ¥16,643.40 |