4-2333393-3 | |
---|---|
DigiKey Part Number | A142615-ND |
Manufacturer | |
Manufacturer Product Number | 4-2333393-3 |
Description | QSFP 56G 30AWG 1.0 METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP56 Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 4-2333393-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP56 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 56Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥535.77000 | ¥535.77 |
10 | ¥520.65800 | ¥5,206.58 |
25 | ¥498.02320 | ¥12,450.58 |
50 | ¥482.93200 | ¥24,146.60 |
100 | ¥479.15870 | ¥47,915.87 |