4-2213678-5 | |
---|---|
DigiKey Part Number | 17-4-2213678-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-2213678-5 |
Description | Z35 MINI LED HOLDER 13.5*13.5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 4-2213678-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | LED - Holder | |
For Use With/Related Products | Z35 MINI LED Holders | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
24 | ¥16.16708 | ¥388.01 |
96 | ¥12.44104 | ¥1,194.34 |
456 | ¥11.24603 | ¥5,128.19 |
960 | ¥9.66448 | ¥9,277.90 |
2,016 | ¥9.13732 | ¥18,420.84 |
4,920 | ¥8.92645 | ¥43,918.13 |
9,816 | ¥8.78588 | ¥86,242.20 |