4-2170747-2 | |
---|---|
DigiKey Part Number | 4-2170747-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-2170747-2 |
Description | CONN ZQSFP+ CAGE 1X4 W/HSINK R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4-2170747-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) with Heat Sink | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥506.48000 | ¥506.48 |
9 | ¥476.67000 | ¥4,290.03 |
18 | ¥461.77000 | ¥8,311.86 |
27 | ¥446.87630 | ¥12,065.66 |