4-2170705-6 | |
---|---|
DigiKey Part Number | 4-2170705-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-2170705-6 |
Description | CONN ZQSFP+ CAGE W/HSINK R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4-2170705-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.80000 | ¥158.80 |
24 | ¥155.49417 | ¥3,731.86 |
48 | ¥151.35708 | ¥7,265.14 |
72 | ¥143.91375 | ¥10,361.79 |
120 | ¥129.85325 | ¥15,582.39 |
264 | ¥129.02655 | ¥34,063.01 |
504 | ¥112.48458 | ¥56,692.23 |