4-2061348-5 | |
---|---|
DigiKey Part Number | A128806-ND |
Manufacturer | |
Manufacturer Product Number | 4-2061348-5 |
Description | FOSM LEAD LC/DPX ODVA - LC/DPX 4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 149.3' (45.5m) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2061348-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.22" (5.6mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 149.3' (45.5m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | Thermoplastic Polyurethane (TPU) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,035.46000 | ¥2,035.46 |
10 | ¥1,937.81800 | ¥19,378.18 |