4-192043-5 | |
---|---|
DigiKey Part Number | 4-192043-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-192043-5 |
Description | CONN FEMALE 38 LOUVERS BRIDGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Female Band |
Datasheet | Datasheet |
EDA/CAD Models | 4-192043-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥36.45379 | ¥455,672.38 |