4-192038-9 | |
---|---|
DigiKey Part Number | A136132-ND |
Manufacturer | |
Manufacturer Product Number | 4-192038-9 |
Description | CONTACT FEMALE BAND POWER GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Female Band |
Datasheet | Datasheet |
EDA/CAD Models | 4-192038-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.89000 | ¥62.89 |
10 | ¥54.83300 | ¥548.33 |
25 | ¥53.38680 | ¥1,334.67 |
50 | ¥51.94500 | ¥2,597.25 |
100 | ¥48.77030 | ¥4,877.03 |
250 | ¥48.48184 | ¥12,120.46 |
500 | ¥45.59594 | ¥22,797.97 |
1,000 | ¥40.69009 | ¥40,690.09 |