4-192038-0 | |
---|---|
DigiKey Part Number | A136131-ND |
Manufacturer | |
Manufacturer Product Number | 4-192038-0 |
Description | CONTACT FEMALE BAND POWER GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Female Band |
Datasheet | Datasheet |
EDA/CAD Models | 4-192038-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.97000 | ¥45.97 |
10 | ¥40.05600 | ¥400.56 |
25 | ¥39.00000 | ¥975.00 |
50 | ¥37.94740 | ¥1,897.37 |
100 | ¥37.11490 | ¥3,711.49 |