4-192013-5 | |
---|---|
DigiKey Part Number | A136130-ND |
Manufacturer | |
Manufacturer Product Number | 4-192013-5 |
Description | CONTACT FEMALE BAND SILVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Female Band |
Datasheet | Datasheet |
EDA/CAD Models | 4-192013-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.46000 | ¥102.46 |
10 | ¥100.30700 | ¥1,003.07 |
25 | ¥97.64080 | ¥2,441.02 |
50 | ¥93.93660 | ¥4,696.83 |