4-1437290-6 | |
---|---|
DigiKey Part Number | 4-1437290-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-1437290-6 |
Description | CONN PLUG HSG 32POS 3.00MM |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Plug 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Thermoplastic, Polyester | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |