4-1105151-2 | |
---|---|
DigiKey Part Number | 4-1105151-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1105151-2 |
Description | HSS-C-BU.AU.10,0 QMM |
Customer Reference | |
Detailed Description | Contact Crimp Socket 10mm² Gold |
Datasheet | Datasheet |
EDA/CAD Models | 4-1105151-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10mm² | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |