4-103328-0-27 | |
---|---|
DigiKey Part Number | A26530-27-ND |
Manufacturer | |
Manufacturer Product Number | 4-103328-0-27 |
Description | CONN HEADER VERT 54POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 54 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.440" (11.18mm) | |
Insulation Height | 0.090" (2.29mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin-Lead | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/302/797/AMPMODU-Mod-II-Breakaway-Dual-Vert-Tin-xx-Pins_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/308/765/AMPMODU-Mod-II-Breakaway-Dual-Vert-Tin-2-Pin_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/372/432/AMPMODU-Mod-II-Breakaway-Dual-Vert-Tin-4-Pin_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/302/797/AMPMODU-Mod-II-Breakaway-Dual-Vert-Tin-xx-Pins_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/302/797/AMPMODU-Mod-II-Breakaway-Dual-Vert-Tin-xx-Pins_tmb.jpg)