382811-9 | |
---|---|
DigiKey Part Number | A26230-ND |
Manufacturer | |
Manufacturer Product Number | 382811-9 |
Description | CONN SHUNT 2POS OPEN TOP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.250" (6.35mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.31000 | ¥43.10 |
30 | ¥4.29600 | ¥128.88 |
50 | ¥4.18600 | ¥209.30 |
100 | ¥3.59090 | ¥359.09 |
250 | ¥3.24816 | ¥812.04 |
500 | ¥3.06774 | ¥1,533.87 |
1,500 | ¥2.68882 | ¥4,033.23 |
3,000 | ¥2.65272 | ¥7,958.16 |
6,000 | ¥2.38203 | ¥14,292.18 |