36929 | |
---|---|
DigiKey Part Number | A27127-ND |
Manufacturer | |
Manufacturer Product Number | 36929 |
Description | CONN RING CIRC 3/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 3/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 36929 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.091" (2.31mm) | |
Width - Outer Edges | 1.082" (27.48mm) | |
Length - Overall | 2.143" (54.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.50000 | ¥66.50 |
10 | ¥60.16100 | ¥601.61 |
25 | ¥58.56880 | ¥1,464.22 |
50 | ¥56.34060 | ¥2,817.03 |
100 | ¥56.04090 | ¥5,604.09 |