36886 | |
---|---|
DigiKey Part Number | A27214-ND |
Manufacturer | |
Manufacturer Product Number | 36886 |
Description | CONN SPLICE 6 AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 36886 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.28800 | ¥212.88 |
25 | ¥21.18440 | ¥529.61 |
50 | ¥20.96620 | ¥1,048.31 |
100 | ¥18.90230 | ¥1,890.23 |
300 | ¥18.79333 | ¥5,638.00 |
500 | ¥17.38114 | ¥8,690.57 |
1,000 | ¥15.53443 | ¥15,534.43 |
2,500 | ¥14.33944 | ¥35,848.60 |